- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 559-5601-001F
Dialight
559-5601-001F
559 LED PMI 0.250" Green, Tintd, Diff, 2.3 VDC, Straight Leads, Ext Resist Req
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
559 LED PMI 0.250" Green, Tintd, Diff, 2.3 VDC, Straight Leads, Ext Resist Req
Search Keywords: 5595601001F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-5601-001F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809026
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:15.88(Max) x 7.14 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:2.3(Typ) V
-
Color:Green
-
Peak Wavelength:565 nm
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:120 mcd
-
Viewing Angle:24 °
-
Maximum Forward Current:30 mA
Product Guides
+
Frequently Asked Questions
Is 559-5601-001F RoHS compliant?
Yes, 559-5601-001F is RoHS compliant.
What is the lead time for 559-5601-001F?
The standard lead time for 559-5601-001F is approximately 78 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
On Order:
925
can ship 1/10/28
Minimum Order Quantity:
25
Order Increment:
25
78 Weeks
can ship
2/21/28
Price (USD)
Qty
Unit Price
25
$1.8900
250
$1.1800
500
$1.1300
1,000
$1.0600
2,500
$0.9925
5,000
$0.9466
7,500
$0.9445
10,000 +
$0.9323
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT