- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 559-5201-027F
Description
+
559 LED PMI 0.250" Green, Tintd, Diff, 2.2 VDC, 14" PVC-Free Wire Leads, 24 AWG, Ext Resist Req
Search Keywords: 5595201027F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-5201-027F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
100
$1.59
300
$1.49
500
$1.45
1,000
$1.38
2,500
$1.30
5,000
$1.24
7,500
$1.20
10,000 +
$1.18
Click for Quote
Log in
to unlock special pricing