- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 559-5201-017F
Description
+
559 LED PMI 0.250" Green, Tintd, Diff, 2.2 VDC, 14" UL/CSA Wire Leads, 24 AWG, Ext Resist Req
Search Keywords: 5595201017F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-5201-017F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Dimension:N/A
-
Type:N/A
-
Color:Green
-
Peak Wavelength:N/A
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:N/A
-
Viewing Angle:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
175
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$1.67
50
$1.66
100
$1.65
175
$1.64
350
$1.24
525
$1.16
700 +
$1.14
Click for Quote
Log in
to unlock special pricing