- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 559-5201-007F
Dialight
559-5201-007F
559 LED PMI 0.250" Green, Tintd, Diff, 2.2 VDC, 14" Wire Leads, 24 AWG, Ext Resist Req
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
559 LED PMI 0.250" Green, Tintd, Diff, 2.2 VDC, 14" Wire Leads, 24 AWG, Ext Resist Req
Search Keywords: 5595201007F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-5201-007F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:15.88(Max) x 7.14 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:2.2(Typ) V
-
Color:Green
-
Peak Wavelength:563 nm
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:34 mcd
-
Viewing Angle:50 °
-
Maximum Forward Current:25 mA
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 559-5201-007F RoHS compliant?
No, 559-5201-007F is not RoHS compliant.
What is the lead time for 559-5201-007F?
The standard lead time for 559-5201-007F is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
100
$2.00
300
$1.89
500
$1.72
1,000
$1.64
2,500
$1.63
5,000
$1.61
7,500
$1.60
10,000 +
$1.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT