- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 559-5201-003
Dialight
559-5201-003
LED Uni-Color Green 563nm 2-Pin
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
LED Uni-Color Green 563nm 2-Pin
Search Keywords: 5595201003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-5201-003
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:15.88(Max) x 7.41 mm
-
Dominant Wavelength:N/A
-
Color:Green
Product Guides
+
Frequently Asked Questions
Is 559-5201-003 RoHS compliant?
No, 559-5201-003 is not RoHS compliant.
What is the lead time for 559-5201-003?
The standard lead time for 559-5201-003 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
10 Weeks
can ship
11/2/26