- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 559-5101-027F
Dialight
559-5101-027F
559 LED PMI 0.250" Red, Tintd, Diff, 2.1 VDC, 14" PVC-Free Wire Leads, 24 AWG, Ext Resist Req
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
559 LED PMI 0.250" Red, Tintd, Diff, 2.1 VDC, 14" PVC-Free Wire Leads, 24 AWG, Ext Resist Req
Search Keywords: 5595101027F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-5101-027F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 559-5101-027F RoHS compliant?
Yes, 559-5101-027F is RoHS compliant.
What is the lead time for 559-5101-027F?
The standard lead time for 559-5101-027F is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
311
Can Ship immediately
Minimum Order Quantity:
100
15 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
100
$1.80
300
$1.68
500
$1.63
1,000
$1.56
2,500
$1.47
5,000
$1.40
7,500
$1.36
10,000 +
$1.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT