Image is representational - see manufacturer specifications

Dialight Authorized Distributor

559-5101-003F

The 559-5101-003F is a red, diffused, snap-in LED panel mount indicator designed for a 0.250-inch mounting hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
The 559-5101-003F is a red, diffused, snap-in LED panel mount indicator designed for a 0.250-inch mounting hole.
Search Keywords: 5595101003F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 559-5101-003F
Unit of Measure: Per Each
RoHS: No
HTS: 8541402000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel
Dimension: 15.88(Max) x 7.14 mm
Type: Uni-Color
Maximum Forward Voltage per Color: 2.1(Typ) V
Color: Red
Peak Wavelength: 650 nm
Lens Shape Type: Circular
Intensity: 34 mcd
Viewing Angle: 50 °
Maximum Forward Current: 25 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 559-5101-003F RoHS compliant?
No, 559-5101-003F is not RoHS compliant.
What is the lead time for 559-5101-003F?
The standard lead time for 559-5101-003F is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.33
300
$2.20
500
$2.13
1,000
$1.83
2,500
$1.80
5,000
$1.77
7,500
$1.76
10,000 +
$1.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!