- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 559-3501-007F
Dialight
559-3501-007F
559 LED PMI 0.250" Red/Green, Non-Tintd, Diff, 2.1/2.3 VDC, 14" Wire Leads, 24 AWG, Ext Resist Req
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-3501-007F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Mounting:Panel
-
Dimension:N/A
-
Type:Bi-Color
-
Maximum Forward Voltage per Color:2.3(Typ)/2.1(Typ) V
-
Color:Green/Red
-
Peak Wavelength:565/635 nm
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:8,5 mcd
-
Viewing Angle:65 °
-
Maximum Forward Current:30 mA