Available Replacements
Possible Replacement
559-3201-003F
559-3201-003F

Dialight

In Stock: 382

Minimum Order: 35

VIEW PRODUCT
Image is representational - see mfr. specs

559-3201-003

Dialight

LED Bi-Color Green/Yellow 565nm/585nm 2-Pin

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
LED Bi-Color Green/Yellow 565nm/585nm 2-Pin
Search Keywords: 5593201003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    559-3201-003
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    15.88(Max) x 7.41 mm
  • Dominant Wavelength:
    N/A
  • Color:
    Green/Yellow
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!