- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 559-3201-001F
Description
+
559 LED PMI 0.250" Yellow/Green, Non-Tintd, Diff, 2.1/2.1 VDC, Straight Leads, Ext Resist Req
Search Keywords: 5593201001F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-3201-001F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:15.88(Max) x 7.14 mm
-
Type:Bi-Color
-
Maximum Forward Voltage per Color:2.1(Typ) V
-
Color:Green/Yellow
-
Peak Wavelength:565/585 nm
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:19,12.6 mcd
-
Viewing Angle:50 °
-
Maximum Forward Current:30/20 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
150
$2.01
300
$1.51
450
$1.41
600 +
$1.39
Click for Quote
Log in
to unlock special pricing