- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 559-3101-001F
Description
+
559 LED PMI 0.250" Red/Green, Non-Tintd, Diff, 1.8/2.1 VDC, Straight Leads,Green "+", Ext Resist Req
Search Keywords: 5593101001F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-3101-001F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:15.88(Max) x 7.41 mm
-
Type:Bi-Color
-
Maximum Forward Voltage per Color:2.1(Typ)/1.8(Typ) V
-
Color:Green/Red
-
Peak Wavelength:565/660 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Non Diffused
-
Lens Dimensions:N/A
-
Intensity:40,90 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:20(Typ) mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
864
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$0.960
250
$0.898
500
$0.879
1,000
$0.861
2,500
$0.836
5,000
$0.817
7,500
$0.806
10,000 +
$0.798
Click for Quote
Log in
to unlock special pricing