- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 559-3001-027F
Description
+
559 LED PMI 0.250" Red/Green, Non-Tintd, Diff, 1.8/2.1 VDC, 14" PVC-Free Wire Leads, 24 AWG, Ext Resist Req
Search Keywords: 5593001027F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-3001-027F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Snap In
-
Dimension:15.88(Max) x 7.41 mm
-
Type:Bi-Color
-
Maximum Forward Voltage per Color:2.1(Typ)/1.8(Typ) V
-
Color:Green/Red
-
Peak Wavelength:565/660 nm
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:5x5x5.33 mm
-
Intensity:40,90 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:30/40 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,367
Ships today, if you order in
Minimum Order Quantity:
100
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
100
$1.50
300
$1.41
500
$1.37
1,000
$1.31
2,500
$1.22
5,000
$1.16
7,500
$1.13
10,000 +
$1.10
Click for Quote
Log in
to unlock special pricing