Image is representational - see manufacturer specifications

Dialight Authorized Distributor

559-3001-007F

The 559-3001-007F is a 2-leaded, bi-color (Red/Green) snap-in LED panel mount indicator designed for a 0.250-inch mounting hol ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
The 559-3001-007F is a 2-leaded, bi-color (Red/Green) snap-in LED panel mount indicator designed for a 0.250-inch mounting hole.
Search Keywords: 5593001007F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 559-3001-007F
Unit of Measure: Per Each
RoHS: No
HTS: 8541402000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel
Dimension: 15.88(Max) x 7.14 mm
Type: Bi-Color
Maximum Forward Voltage per Color: 2.1(Typ)/1.8(Typ) V
Color: Green/Red
Peak Wavelength: 565/660 nm
Lens Shape Type: Circular
Intensity: 40,90 mcd
Viewing Angle: 60 °
Maximum Forward Current: 30/40 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 559-3001-007F RoHS compliant?
No, 559-3001-007F is not RoHS compliant.
What is the lead time for 559-3001-007F?
The standard lead time for 559-3001-007F is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79
Ships today, if you order in Buy all 79 in-stock or the regular minimum order quantity of 100
On Order:
600   can ship 12/17/26
Stock lot only:
79
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.09
100
$1.90
300
$1.87
500
$1.67
1,000
$1.52
2,500
$1.51
5,000
$1.44
7,500
$1.43
10,000 +
$1.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!