- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 559-3001-003
Description
+
LED Panel Mount Indicator Bi-Color Green/ Red 565nm/660nm 40mcd/90mcd 2-Pin
Search Keywords: 5593001003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-3001-003
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541410000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Snap In
-
Dimension:19.06 x 7.41 mm
-
Type:Bi-Color
-
Maximum Forward Voltage per Color:2.1(Typ)/1.8(Typ) V
-
Color:Green/Red
-
Peak Wavelength:565/660 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Non Diffused
-
Lens Dimensions:N/A
-
Intensity:40,90 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:20(Typ) mA
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.