- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 559-2201-001F
Description
+
The 559-2201-001F is a green, diffused, snap-in LED panel mount indicator for a 0.250-inch mounting hole.
Search Keywords: 5592201001F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-2201-001F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:15.88(Max) x 7.14 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:2.1(Typ) V
-
Color:Green
-
Peak Wavelength:563 nm
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:10 mcd
-
Viewing Angle:65 °
-
Maximum Forward Current:25 mA
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,950
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
25
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
50
$0.7459
250
$0.6329
1,000
$0.5343
2,500
$0.4927
5,000
$0.4849
7,500
$0.4837
10,000
$0.4810
15,000 +
$0.4798
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT