- Home ›
- All Products›
- 559-2101-027F
Description
+
559 LED PMI 0.250" Red, Tintd, Diff, 2.2 VDC, Low Inst, 14" PVC-Free Wire Leads, 24 AWG, Ext Resist Req
Search Keywords: 5592101027F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-2101-027F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
171
Can Ship immediately
You may purchase all in-stock quantity of 171
Stock lot only:
171
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/24/26