- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 559-2101-001F
Dialight
559-2101-001F
559 LED PMI 0.250" Red, Tintd, Diff, 2.2 VDC, Low Inst, Straight Leads, Ext Resist Req
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-2101-001F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:15.88(Max) x 7.14 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:2.2(Typ) V
-
Color:Red
-
Peak Wavelength:650 nm
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:6.3 mcd
-
Viewing Angle:50 °
-
Maximum Forward Current:20 mA