Available Replacements
Non-RoHS Equivalent
559-1301-801F 559-1301-801F Dialight
559-1301-801F

Dialight

In Stock: 350

Minimum Order: 40

View Product
Image is representational - see manufacturer specifications

Dialight Authorized Distributor

559-1301-027F

559 LED PMI 0.250" Green, Tintd, Diff, 1.8 VDC, 14" PVC-Free Wire Leads, 24 AWG, Ext Resist Req

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
559 LED PMI 0.250" Green, Tintd, Diff, 1.8 VDC, 14" PVC-Free Wire Leads, 24 AWG, Ext Resist Req
Search Keywords: 5591301027F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 559-1301-027F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8531909001
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel
Dimension: 15.88(Max) x 7.41 mm
Type: Uni-Color
Maximum Forward Voltage per Color: 1.8(Typ) V
Color: Green
Peak Wavelength: 565 nm
Lens Shape Type: Circular
Lens Appearance: Diffused
Lens Dimensions: 5x5x5.33 mm
Intensity: 1.8 mcd
Viewing Angle: 50 °
Maximum Forward Current: 7 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 559-1301-027F RoHS compliant?
Yes, 559-1301-027F is RoHS compliant.
What is the lead time for 559-1301-027F?
The standard lead time for 559-1301-027F is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
15 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
35
$2.05
50
$2.04
100
$2.03
150
$2.02
300
$1.53
450
$1.43
600 +
$1.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!