- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 559-1301-001F
Description
+
559 LED PMI 0.250" Green, Tintd, Diff, 1.8 VDC, Straight Leads, Ext Resist Req
Search Keywords: 5591301001F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-1301-001F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:15.88(Max) x 7.14 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:1.8(Typ) V
-
Color:Green
-
Peak Wavelength:565 nm
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:1.8 mcd
-
Viewing Angle:50 °
-
Maximum Forward Current:7 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,035
Ships today, if you order in
Minimum Order Quantity:
150
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
150
$1.1500
250
$1.0139
500
$0.9721
1,000
$0.9313
2,500
$0.8762
5,000
$0.8354
7,500
$0.8109
10,000 +
$0.7936
Click for Quote
Log in
to unlock special pricing