- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 559-1201-027F
Description
+
559 LED PMI 0.250" Yellow, Tinted, Diff, 1.9 VDC, 14" PVC-Free Wire Leads, 24 AWG, Ext. Resistor Req.
Search Keywords: 5591201027F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-1201-027F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:15.88(Max) x 7.41 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:1.9(Typ) V
-
Color:Yellow
-
Peak Wavelength:583 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Diffused
-
Lens Dimensions:5x5x5.33 mm
-
Intensity:1.8 mcd
-
Viewing Angle:50 °
-
Maximum Forward Current:7 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
295
Can Ship immediately
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
55
$3.56
200
$2.67
300
$2.49
400 +
$2.44
Click for Quote
Log in
to unlock special pricing