- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 559-1201-003F
Dialight
559-1201-003F
559 LED PMI 0.250" Yellow, Tintd, Diff, 1.9 VDC, 6" Wire Leads, 24 AWG, Ext Resist Req
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
559 LED PMI 0.250" Yellow, Tintd, Diff, 1.9 VDC, 6" Wire Leads, 24 AWG, Ext Resist Req
Search Keywords: 5591201003F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-1201-003F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:15.88(Max) x 7.14 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:1.9(Typ) V
-
Color:Yellow
-
Peak Wavelength:583 nm
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:1.8 mcd
-
Viewing Angle:50 °
-
Maximum Forward Current:7 mA
Product Guides
+
Frequently Asked Questions
Is 559-1201-003F RoHS compliant?
No, 559-1201-003F is not RoHS compliant.
What is the lead time for 559-1201-003F?
The standard lead time for 559-1201-003F is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,040
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
175
15 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$1.67
50
$1.66
100
$1.65
175
$1.64
350
$1.24
525
$1.16
700 +
$1.14
Click for Quote
Log in
to unlock special pricing