- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 559-1101-001F
Description
+
559 LED PMI 0.250" Red, Tintd, Diff, 1.7 VDC, Straight Leads, Ext Resist Req
Search Keywords: 5591101001F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-1101-001F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:15.88(Max) x 7.14 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:1.7(Typ) V
-
Color:Red
-
Peak Wavelength:635 nm
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:2.3 mcd
-
Viewing Angle:50 °
-
Maximum Forward Current:7 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
1000
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$0.8774
1,000
$0.7976
2,500
$0.7517
5,000
$0.7171
7,500
$0.6967
10,000 +
$0.6814
Click for Quote
Log in
to unlock special pricing