- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 559-1101-001
Description
+
LED Uni-Color Red 635nm 2-Pin
Search Keywords: 5591101001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-1101-001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Red
-
Dimension:15.88(Max) x 7.41 mm
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$0.8251
250
$0.6665
500
$0.6565
1,000
$0.6357
2,500
$0.5901
5,000
$0.5812
7,500
$0.5656
10,000 +
$0.5572
Click for Quote
Log in
to unlock special pricing