- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 559-0303-023F
Description
+
559 LED PMI 0.250" Yellow, Tintd, Diff, 12 VDC, 6" PVC-Free Wire Leads, 24 AWG
Search Keywords: 5590303023F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-0303-023F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:15.88(Max) x 7.41 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:12(Typ) V
-
Color:Yellow
-
Peak Wavelength:583 nm
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:5x5x5.33 mm
-
Intensity:8 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:15 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
798
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
100
$1.029
300
$1.012
500
$0.989
1,000
$0.968
2,500
$0.948
5,000
$0.936
7,500
$0.930
10,000 +
$0.928
Click for Quote
Log in
to unlock special pricing