- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 559-0303-007F
Description
+
559 LED PMI 0.250" Yellow, Tintd, Diff, 12 VDC, 14" Wire Leads, 24 AWG
Search Keywords: 5590303007F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-0303-007F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:15.88(Max) x 7.14 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:12(Typ) V
-
Color:Yellow
-
Peak Wavelength:583 nm
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:8 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:15 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
Buy all 44 in-stock or the regular minimum order quantity of 100
On Order:
1,000
can ship 7/9/26
Stock lot only:
44
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$1.815
100
$1.650
300
$1.640
500
$1.410
1,000
$1.300
2,500
$1.290
5,000
$1.230
7,500
$1.220
10,000 +
$1.210
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT