Image is representational - see manufacturer specifications

Dialight Authorized Distributor

559-0302-003F

559 LED PMI 0.250" Yellow, Tintd, Diff, 5 VDC, 6" Wire Leads, 24 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
559 LED PMI 0.250" Yellow, Tintd, Diff, 5 VDC, 6" Wire Leads, 24 AWG
Search Keywords: 5590302003F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    559-0302-003F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel
  • Dimension:
    15.88(Max) x 7.14 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    5(Typ) V
  • Color:
    Yellow
  • Peak Wavelength:
    583 nm
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    Colored
  • Lens Dimensions:
    5x5x5.33 mm
  • Intensity:
    8 mcd
  • Viewing Angle:
    60 °
  • Maximum Forward Current:
    7.5 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 559-0302-003F RoHS compliant?
No, 559-0302-003F is not RoHS compliant.
What is the lead time for 559-0302-003F?
The standard lead time for 559-0302-003F is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 145
Ships today, if you order in
Minimum Order Quantity:
45
15 Weeks can ship 1/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
45
$1.75
300
$1.73
500
$1.72
1,000
$1.41
2,500
$1.35
5,000
$1.28
7,500
$1.26
10,000 +
$1.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!