- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 559-0301-001
Description
+
LED Uni-Color Yellow 585nm 2-Pin
Search Keywords: 5590301001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-0301-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Snap In
-
Dimension:15.88(Max) x 7.41 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:2.1(Typ) V
-
Color:Yellow
-
Peak Wavelength:585 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Colored Diffused
-
Lens Dimensions:N/A
-
Intensity:6.3 mcd
-
Viewing Angle:50 °
-
Maximum Forward Current:20 mA
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
10