- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 559-0203-023F
Dialight
559-0203-023F
559 LED PMI 0.250" Green, Tintd, Diff, 12 VDC, 6" PVC-Free Wire Leads, 24 AWG
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
559 LED PMI 0.250" Green, Tintd, Diff, 12 VDC, 6" PVC-Free Wire Leads, 24 AWG
Search Keywords: 5590203023F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-0203-023F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:15.88(Max) x 7.41 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:12(Typ) V
-
Color:Green
-
Peak Wavelength:565 nm
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:5x5x5.33 mm
-
Intensity:8 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:15 mA
Product Guides
+
Frequently Asked Questions
Is 559-0203-023F RoHS compliant?
Yes, 559-0203-023F is RoHS compliant.
What is the lead time for 559-0203-023F?
The standard lead time for 559-0203-023F is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
On Order:
700
can ship 12/17/26
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
100
$1.52
300
$1.42
500
$1.38
1,000
$1.30
2,500
$1.26
5,000
$1.25
7,500
$1.24
10,000 +
$1.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT