- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 559-0203-001F
Description
+
559 LED PMI 0.250" Green, Tintd, Diff, 12 VDC, Straight Leads
Search Keywords: 5590203001F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-0203-001F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:15.88(Max) x 7.14 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:12(Typ) V
-
Color:Green
-
Peak Wavelength:565 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Colored
-
Lens Dimensions:5x5x5.33 mm
-
Intensity:8 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:15 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,721
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
25
$0.884
250
$0.827
500
$0.810
1,000
$0.793
2,500
$0.770
5,000
$0.753
7,500
$0.743
10,000 +
$0.736
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT