- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 559-0202-027F
Description
+
559 LED PMI 0.250" Green, Tintd, Diff, 5 VDC, 14" PVC-Free Wire Leads, 24 AWG
Search Keywords: 5590202027F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-0202-027F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:15.88(Max) x 7.41 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:5(Typ) V
-
Color:Green
-
Peak Wavelength:565 nm
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:5x5x5.33 mm
-
Intensity:8 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:7.5 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
185
Can Ship immediately
Minimum Order Quantity:
95
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
95
$1.61
300
$1.51
500
$1.46
1,000
$1.40
2,500
$1.31
5,000
$1.24
7,500
$1.20
10,000 +
$1.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT