Image is representational - see manufacturer specifications

Dialight Authorized Distributor

559-0202-001F

559 LED PMI 0.250" Green, Tintd, Diff, 5 VDC, Straight Leads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
559 LED PMI 0.250" Green, Tintd, Diff, 5 VDC, Straight Leads
Search Keywords: 5590202001F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    559-0202-001F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel
  • Dimension:
    15.88(Max) x 7.14 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    5(Typ) V
  • Color:
    Green
  • Peak Wavelength:
    565 nm
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    8 mcd
  • Viewing Angle:
    60 °
  • Maximum Forward Current:
    7.5 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 559-0202-001F RoHS compliant?
Yes, 559-0202-001F is RoHS compliant.
What is the lead time for 559-0202-001F?
The standard lead time for 559-0202-001F is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 479
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks can ship 11/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.289
250
$1.175
500
$1.069
1,000
$0.976
2,500
$0.973
5,000
$0.966
7,500
$0.963
10,000 +
$0.961
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!