Image is representational - see manufacturer specifications

Dialight Authorized Distributor

559-0103-007F

The 559-0103-007F is a red, 12V snap-in LED panel mount indicator with an integral resistor for direct DC operation.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
The 559-0103-007F is a red, 12V snap-in LED panel mount indicator with an integral resistor for direct DC operation.
Search Keywords: 5590103007F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 559-0103-007F
Unit of Measure: Per Each
RoHS: No
HTS: 8541402000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel
Dimension: 15.88(Max) x 7.14 mm
Type: Uni-Color
Maximum Forward Voltage per Color: 12(Typ) V
Color: Red
Peak Wavelength: 635 nm
Lens Shape Type: Circular
Intensity: 8 mcd
Viewing Angle: 60 °
Maximum Forward Current: 15 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 559-0103-007F RoHS compliant?
No, 559-0103-007F is not RoHS compliant.
What is the lead time for 559-0103-007F?
The standard lead time for 559-0103-007F is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,493
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.26
300
$1.23
500
$1.20
1,000
$1.19
2,500
$1.18
5,000
$1.17
7,500 +
$1.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!