- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 559-0103-001F
Dialight
559-0103-001F
559 LED PMI 0.250" Red, Tintd, Diff, 12 VDC, Straight Leads
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
559 LED PMI 0.250" Red, Tintd, Diff, 12 VDC, Straight Leads
Search Keywords: 5590103001F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-0103-001F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:15.88(Max) x 7.14 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:12(Typ) V
-
Color:Red
-
Peak Wavelength:635 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Colored
-
Lens Dimensions:5x5x5.33 mm
-
Intensity:8 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:15 mA
Product Guides
+
Frequently Asked Questions
Is 559-0103-001F RoHS compliant?
Yes, 559-0103-001F is RoHS compliant.
What is the lead time for 559-0103-001F?
The standard lead time for 559-0103-001F is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,050
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
25
$1.142
250
$1.013
500
$0.975
1,000
$0.936
2,500
$0.885
5,000
$0.846
7,500
$0.824
10,000 +
$0.808
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT