- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 559-0102-007F
Dialight
559-0102-007F
559 LED PMI 0.250" Red, Tintd, Diff, 5 VDC, 14" Wire Leads, 24 AWG
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-0102-007F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:15.88(Max) x 7.14 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:5 V
-
Color:Red
-
Peak Wavelength:635 nm
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:8 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:7.5 mA