Image is representational - see manufacturer specifications

Dialight Authorized Distributor

559-0102-003F

559 LED PMI 0.250" Red, Tintd, Diff, 5 VDC, 6" Wire Leads, 24 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
559 LED PMI 0.250" Red, Tintd, Diff, 5 VDC, 6" Wire Leads, 24 AWG
Search Keywords: 5590102003F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    559-0102-003F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Mounting:
    Panel
  • Dimension:
    15.88(Max) x 7.14 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    5(Typ) V
  • Color:
    Red
  • Peak Wavelength:
    635 nm
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    Colored
  • Lens Dimensions:
    5x5x5.33 mm
  • Intensity:
    8 mcd
  • Viewing Angle:
    60 °
  • Maximum Forward Current:
    7.5 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 559-0102-003F RoHS compliant?
No, 559-0102-003F is not RoHS compliant.
What is the lead time for 559-0102-003F?
The standard lead time for 559-0102-003F is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.94
300
$2.70
500
$2.59
1,000
$2.44
2,500
$2.33
5,000
$2.16
7,500
$2.12
10,000 +
$2.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!