- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 558-6403-003F
Description
+
558 LED PMI 0.155-0.158" White, Non-Tintd, Non-Diff, 3.3 VDC, 6" Wire Leads, 26 AWG, Ext Resist Req
Search Keywords: 5586403003F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:558-6403-003F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:4.83 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:White
-
Peak Wavelength:N/R
-
Lens Shape Type:Circular
-
Lens Appearance:Non Diffused
-
Lens Dimensions:4.83x2.81x9.93 mm
-
Intensity:3000 mcd
-
Viewing Angle:45 °
-
Maximum Forward Current:30 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123
Ships today, if you order in
You may purchase all in-stock quantity of 123
Stock lot only:
123
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$3.553
200
$2.420
300
$2.260
400 +
$2.210
Click for Quote
Log in
to unlock special pricing