- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 558-6003-007F
Dialight
558-6003-007F
558 LED PMI 0.155-0.158" Blue, Non-Tintd, Non-Diff, 3.3 VDC, 14" Wire Leads, 26 AWG, Ext Resist Req
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 558-6003-007F |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541402000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Snap In |
| Dimension: | 4.83 x 4.83 x 11.89(Max) + 3.18 mm |
| Type: | Uni-Color |
| Maximum Forward Voltage per Color: | 3.5 V |
| Color: | Blue |
| Peak Wavelength: | 464 nm |
| Lens Shape Type: | Circular |
| Lens Appearance: | Colorless Non Diffused |
| Intensity: | 290 mcd |
| Viewing Angle: | 50 ° |
| Maximum Forward Current: | 20(Typ) mA |