- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 558-3001-023F
Description
+
558 LED PMI 0.155-0.158" Red/Green, Non-Tintd, Non-Diff, 1.9/2.0 VDC, 6" PVC-Free Wire Leads, 26 AWG, Ext Resist Req
Search Keywords: 5583001023F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:558-3001-023F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,131
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
100
$1.063
300
$1.022
500
$1.020
1,000
$1.000
2,500
$0.980
5,000
$0.968
7,500
$0.962
10,000 +
$0.959
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT