- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- 558-3001-003F
Description
+
558 LED PMI 0.155-0.158" Red/Green, Non-Tintd, Non-Diff, 1.9/2.0 VDC, 6" Wire Leads, 26 AWG, Ext Resist Req
Search Keywords: 5583001003F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:558-3001-003F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:12.85 x 4.83 mm
-
Color:Green/Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
125
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
125
$1.72
300
$1.64
500
$1.59
1,000
$1.51
2,500
$1.47
5,000
$1.43
7,500
$1.42
10,000 +
$1.41
Click for Quote
Log in
to unlock special pricing