- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- 558-1701-007F
Description
+
558 LED PMI 0.155-0.158" Red, Tintd, Non-Diff, 1.8 VDC, 14" Wire Leads, 26 AWG, Ext Resist Req
Search Keywords: 5581701007F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:558-1701-007F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Red
-
Dimension:15.07 x 4.83 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
773
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
150
$1.80
175
$1.79
350
$1.35
525
$1.25
700 +
$1.23
Click for Quote
Log in
to unlock special pricing