Image is representational - see mfr. specs

558-1501-007F

Dialight

558 LED PMI 0.155-0.158" Green, Tintd, Non-Diff, 2.1 VDC, 14" Wire Leads, 26 AWG, Ext Resist Req

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 미준수
BAG 포장
Certificate of Compliance Guarantee
설명 +
558 LED PMI 0.155-0.158" Green, Tintd, Non-Diff, 2.1 VDC, 14" Wire Leads, 26 AWG, Ext Resist Req
Search Keywords: 5581501007F
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Dialight
  • 부품 번호:
    558-1501-007F
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Color:
    Green
  • Dimension:
    15.07 x 4.83 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
175
15 Weeks 배송 가능 9. 15. 26
백오더
PRICE (USD)
수량
Unit Price
175
$1.75
350
$1.32
525
$1.23
700 +
$1.21
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!