- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 558-1301-023F
Description
+
558 LED PMI 0.155-0.158" Green, Tintd, Diff, 1.9 VDC, 6" PVC-Free Wire Leads, 26 AWG, Ext Resist Req
Search Keywords: 5581301023F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:558-1301-023F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:9.68 x 4.83 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:1.9(Typ) V
-
Color:Green
-
Peak Wavelength:565 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Diffused
-
Lens Dimensions:N/A
-
Intensity:1.6 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:7 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
175
$1.77
350
$1.34
525
$1.25
700 +
$1.23
Click for Quote
Log in
to unlock special pricing