Image is representational - see manufacturer specifications

Dialight Authorized Distributor

558-1101-007F

558 LED PMI 0.155-0.158" Red, Tintd, Diff, 1.7 VDC, 14" Wire Leads, 26 AWG, Ext Resist Req

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
558 LED PMI 0.155-0.158" Red, Tintd, Diff, 1.7 VDC, 14" Wire Leads, 26 AWG, Ext Resist Req
Search Keywords: 5581101007F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 558-1101-007F
Unit of Measure: Per Each
RoHS: No
HTS: 8541402000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dimension: 11.89(Max) x 4.83 mm
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 558-1101-007F RoHS compliant?
No, 558-1101-007F is not RoHS compliant.
What is the lead time for 558-1101-007F?
The standard lead time for 558-1101-007F is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,500   can ship 1/14/27
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.91
300
$1.81
500
$1.54
1,000
$1.37
2,500
$1.36
5,000
$1.30
7,500
$1.29
10,000 +
$1.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!