- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 558-0803-023F
Description
+
558 LED PMI 0.155-0.158" Blue, Tintd, Diff, 3.2 VDC, 6" PVC-Free Wire Leads, 26 AWG, Ext Resist Req
Search Keywords: 5580803023F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:558-0803-023F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:9.83 x 4.83 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:3.2(Typ) V
-
Color:Blue
-
Peak Wavelength:468 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Diffused
-
Lens Dimensions:N/A
-
Intensity:57 mcd
-
Viewing Angle:100 °
-
Maximum Forward Current:30 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$1.251
300
$1.177
500
$1.142
1,000
$1.095
2,500
$1.033
5,000
$0.986
7,500
$0.958
10,000 +
$0.939
Click for Quote
Log in
to unlock special pricing