- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 558-0803-007F
Description
+
558 LED PMI 0.155-0.158" Blue, Tintd, Diff, 3.2 VDC, 14" Wire Leads, 26 AWG, Ext Resist Req
Search Keywords: 5580803007F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:558-0803-007F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:3.18 + 9.4(Max) x 4.83mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:4.2 V
-
Color:Blue
-
Peak Wavelength:428 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Diffused
-
Lens Dimensions:N/A
-
Intensity:13 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:20 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
You may purchase all in-stock quantity of 50
On Order:
400
can ship 6/15/26
Stock lot only:
50
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$3.113
100
$2.830
300
$2.810
500
$2.480
1,000
$2.330
2,500
$2.290
5,000
$2.280
7,500 +
$2.270
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT