Image is representational - see manufacturer specifications

Dialight Authorized Distributor

558-0701-027F

558 LED PMI 0.155-0.158" Red, Non-Tintd, Non-Diff, 1.8 VDC, 14" PVC-Free Wire Leads, 26 AWG, Ext Resist Req

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
558 LED PMI 0.155-0.158" Red, Non-Tintd, Non-Diff, 1.8 VDC, 14" PVC-Free Wire Leads, 26 AWG, Ext Resist Req
Search Keywords: 5580701027F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    558-0701-027F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531909001
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel
  • Dimension:
    9.68 x 4.83 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    1.8(Typ) V
  • Color:
    Red
  • Peak Wavelength:
    660 nm
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    Colorless Non Diffused
  • Lens Dimensions:
    N/A
  • Intensity:
    170 mcd
  • Viewing Angle:
    45 °
  • Maximum Forward Current:
    40 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 558-0701-027F RoHS compliant?
Yes, 558-0701-027F is RoHS compliant.
What is the lead time for 558-0701-027F?
The standard lead time for 558-0701-027F is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks can ship 12/16/26
Backorder
Price (USD)
Qty
Unit Price
100
$1.148
300
$1.113
500
$1.063
1,000
$1.017
2,500
$0.975
5,000
$0.949
7,500
$0.937
10,000 +
$0.934
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!