Image is representational - see mfr. specs

558-0701-007F

Dialight

558 LED PMI 0.155-0.158" Red, Non-Tintd, Non-Diff, 1.8 VDC, 14" Wire Leads, 26 AWG, Ext Resist Req

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
558 LED PMI 0.155-0.158" Red, Non-Tintd, Non-Diff, 1.8 VDC, 14" Wire Leads, 26 AWG, Ext Resist Req
Search Keywords: 5580701007F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    558-0701-007F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Snap Fit To Panel
  • Dimension:
    11.89(Max) + 3.18 x 4.83 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    2.4 V
  • Color:
    Red
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    Colorless Non Diffused
  • Lens Dimensions:
    N/A
  • Intensity:
    170 mcd
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    40 mA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 502
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.52
300
$1.43
500
$1.38
1,000
$1.32
2,500
$1.24
5,000
$1.18
7,500
$1.15
10,000 +
$1.12
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!