- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 558-0601-001F
Description
+
558 LED PMI 0.155-0.158" Yellow, Non-Tintd, Non-Diff, 1.9 VDC, Straight Leads,Ext Resist Req
Search Keywords: 5580601001F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:558-0601-001F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:9.68 x 4.83 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:Yellow
-
Peak Wavelength:592 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Non Diffused
-
Lens Dimensions:4.83x2.81x9.93 mm
-
Intensity:200 mcd
-
Viewing Angle:45 °
-
Maximum Forward Current:50 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
182
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25
$1.50
50
$1.49
100
$1.48
182
$1.47
363
$1.12
544
$1.04
725 +
$1.02
Click for Quote
Log in
to unlock special pricing