- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 558-0501-023F
Dialight
558-0501-023F
558 LED PMI 0.155-0.158" Green, Non-Tintd, Non-Diff, 2.1 VDC, 6" PVC-Free Wire Leads, 26 AWG, Ext Resist Req
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
558 LED PMI 0.155-0.158" Green, Non-Tintd, Non-Diff, 2.1 VDC, 6" PVC-Free Wire Leads, 26 AWG, Ext Resist Req
Search Keywords: 5580501023F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:558-0501-023F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 558-0501-023F RoHS compliant?
Yes, 558-0501-023F is RoHS compliant.
What is the lead time for 558-0501-023F?
The standard lead time for 558-0501-023F is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
100
$1.15
300
$1.11
500
$1.10
1,000
$1.07
2,500
$1.04
5,000
$1.02
7,500 +
$1.01
Click for Quote
Log in
to unlock special pricing