- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 558-0501-007F
Description
+
558 LED PMI 0.155-0.158" Green, Non-Tintd, Non-Diff, 2.1 VDC, 14" Wire Leads, 26 AWG, Ext Resist Req
Search Keywords: 5580501007F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:558-0501-007F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Snap In
-
Dimension:4.83 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:2.8 V
-
Color:Green
-
Peak Wavelength:565 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Water Clear
-
Lens Dimensions:N/A
-
Intensity:70 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:30 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
761
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$1.70
300
$1.68
500
$1.47
1,000
$1.39
2,500
$1.33
5,000 +
$1.27
Click for Quote
Log in
to unlock special pricing